PDP SEO Portlet

XBDROY-00-0000-000000N01

LED Uni-Color Royal Blue 550mW Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDROY-00-0000-000000N01
Secondary Manufacturer Part#: 11X6519
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XB-D LED brings next-generation performance, price and size to all LED lighting applications. The XB-D’s footprint enables smaller designs with densely packed arrays for better light mixing and concentration.

The XB-D shares common foo

  • Cree’s smallest lighting class LED: 2.45 X 2.45 mm
  • XB-D white binned @ 85 °C; XB-D color binned @ 25 °C
  • Up to 136 lm/W in cool white (@ 85 °C, 350 mA)
  • Available in royal blue
  • 1 A maximum drive current
  • Wide v

Technical Attributes

Find Similar Parts

Description Value
Royal Blue
465 nm
Dome
550 mW
245 °C
1000 mA
3.7 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
2.45 x 2.45 x 1.84 mm
-5 V
SMD
Chip LED
135 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.61