PDP SEO Portlet

XBDBLU-00-0000-000000Z01

High Brightness LED, XLamp XB-D, Blue, 485 nm, 135 °, 35.2 lm, 1 A

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDBLU-00-0000-000000Z01
Secondary Manufacturer Part#: XBDBLU-00-0000-000000Z01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.

  • Smallest lighting class LED (2.45 x 2.45mm)
  • XB-D white binned at 85°C, XB-D colour binned at 25°C
  • Up to 136lm/W in cool white (at 85°C, 350mA)
  • 1A Maximum drive current
  • Wide viewing angle from 115° (white) to 140° (red)
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤30°C/85% RH
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.97178
2000+
$0.96688
4000+
$0.96197
6000+
$0.95706
8000+
$0.95215