PDP SEO Portlet

XBDAWT-02-0000-000000E51

XLAMP XB-D LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDAWT-02-0000-000000E51
Secondary Manufacturer Part#: XBDAWT-02-0000-000000E51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of th

Maximum Vf for High Efficacy XT-E White: 2.85 V • Available in 70-, 80- and 90-CRI minimum white • Binned at 85 °C • Available in 2200 K CCT • Thermal resistance: 5 °C/W • Wide viewing angle: 115°-140° • Maximum drive current: White 1.5 A, Royal Blue 1.0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.68815
500+
$0.68467
1000+
$0.6812
1500+
$0.63804
2000+
$0.63477