PDP SEO Portlet

XBDAWT-00-0000-00000LDE3

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDAWT-00-0000-00000LDE3
Secondary Manufacturer Part#: XBDAWT-00-0000-00000LDE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
5000 K
Dome
107 lm
245 °C
1000 mA
3.5 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
2.45 x 2.45 x 1.84 mm
-5 V
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.427