XBDAWT-00-0000-00000BF51
LED Uni-Color White 122lm 6200K Chip LED 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of th
Maximum Vf for High Efficacy XT-E White: 2.85 V • Available in 70-, 80- and 90-CRI minimum white • Binned at 85 °C • Available in 2200 K CCT • Thermal resistance: 5 °C/W • Wide viewing angle: 115°-140° • Maximum drive current: White 1.5 A, Royal Blue 1.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 6200 K | ||
| Dome | ||
| 122 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 2.45 x 2.45 x 1.84 mm | ||
| -5 V | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |