PDP SEO Portlet

XBDAWT-00-0000-000000EE2

XLAMP XB-D LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDAWT-00-0000-000000EE2
Secondary Manufacturer Part#: XBDAWT-00-0000-000000EE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XB-D LED brings next-generation performance, price and size to all LED lighting applications. The XB-D’s footprint enables smaller designs with densely packed arrays for better light mixing and concentration.

The XB-D shares common foo

  • Cree’s smallest lighting class LED: 2.45 X 2.45 mm
  • XB-D white binned @ 85 °C; XB-D color binned @ 25 °C
  • Up to 136 lm/W in cool white (@ 85 °C, 350 mA)
  • Available in CRI cool white
  • 1 A maximum drive current
  • Wi

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4148