XBDAMB-00-0000-000000801
LED Uni-Color Amber 73.9lm Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDAMB-00-0000-000000801
Secondary Manufacturer Part#: XBDAMB-00-0000-000000801
- RoHS 10 Compliant
- Tariff Charges
The XLamp® XB-D LED brings next-generation performance, price and size to all LED lighting applications. The XB-D’s footprint enables smaller designs with densely packed arrays for better light mixing and concentration.
The XB-D shares common foo
- Cree’s smallest lighting class LED: 2.45 X 2.45 mm
- XB-D white binned @ 85 °C; XB-D color binned @ 25 °C
- Up to 136 lm/W in cool white (@ 85 °C, 350 mA)
- Available in CRI amber
- 1 A maximum drive current
- Wide vi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 595 nm | ||
| Dome | ||
| 73.9 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 2.45 x 2.45 x 1.84 mm | ||
| -5 V | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |