XBDAMB-00-0000-000000501
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XBDAMB-00-0000-000000501
Secondary Manufacturer Part#: XBDAMB-00-0000-000000501
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 595 nm | ||
| Dome | ||
| 56.8 lm | ||
| 245 °C | ||
| 1000 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 150 °C | ||
| 2SMD | ||
| 2 | ||
| 2.45 x 2.45 x 1.84 mm | ||
| -5 V | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |