QLS6B-FKW-CNSNSF043
LED, Red, Green, Blue, SMD, Rectangular, R 14mA, G 12mA, B 16mA
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QLS6B-FKW-CNSNSF043
Secondary Manufacturer Part#: 07AH1280
- RoHS 10 Compliant
- Tariff Charges
QLS6B-FKW-CNSNSF043 is a Cree® PLCC6 3 in 1 SMD LED. This SMD LED is packaged in an industry-standard PLCC6 package. This high-performance tricolour SMT LED is designed to work in a wide range of applications. A wide viewing angle and high brightness make this LED suitable for indoor signage applications. The application includes a full-colour video screen, decorative lighting, and amusement.
- Size is 4.7 x 1.5 x 1.3mm
- Luminous intensity range from 900 to 2800mcd (RGB)
- Spectral bandwidth at 50% IREL max is 24nm (IF=14mA, red, TA=25°C), 38nm (IF=12mA, green, TA=25°C)
- Average forward voltage is 2.1V(IF = 14mA, red, TA = 25°C), 3.0V (green, IF = 12mA, TA = 25°C)
- Reverse current (max) is 10µA (red, green, blue) (VR = 5V, TA = 25°C)
- Power dissipation is 78mW (red), 76mW (green, blue) (TA = 25°C)
- Forward current is 30mA (red), 20mA (green, blue) (TA = 25°C)
- Operation temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 624|540|480 nm | ||
| 2800 mcd | ||
| 260 °C | ||
| 30|20|20 mA | ||
| 2.6|3.8|3.8 V | ||
| 78|76|76 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 6PLCC | ||
| 6 | ||
| 4.45 x 1.5 x 1.17 mm | ||
| 5 V | ||
| Industrial | ||
| QLS6B | ||
| PLCC | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |