PDP SEO Portlet

MLESRD-A1-0000-000W01

High Brightness LED, XLamp ML-E Series, Red, 630 nm, 125 °, 23.5 lm, 88 mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLESRD-A1-0000-000W01
Secondary Manufacturer Part#: MLESRD-A1-0000-000W01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MLESRD-A1-0000-000W01 is a Cree®XLamp®ML-E LED. It brings lighting-class reliability and performance to ½-watt LEDs. The XLamp ML-E LED expands Cree’s lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree’s history of segment-focused product innovation in LEDs for lighting applications. It brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail-display lighting.

  • Dominant wavelength range from 620 to 630nm (red, TJ = 25°C)
  • 23.5lm minimum luminous flux at 37.5mA (TJ = 25°C)
  • ANSI-compatible sub-bins, UL® recognized component (E349212)
  • Uniform chromaticity profile, electrically neutral thermal path
  • Thermal resistance, junction to solder point is 15°C/W typ (TJ = 25°C)
  • Viewing angle (FWHM) is 125° typ (TJ=25°C), class 2 ESD classification (HBM per Mil-Std-883D)
  • Temperature coefficient of voltage is -5.4mV/°C typ (TJ = 25°C)
  • DC forward current is 88mA max (TJ = 25°C), forward voltage (at 37.5mA) is 9.6V typ (TJ = 25°C)
  • LED junction temperature is 150°C max (TJ = 25°C), reverse voltage is -5V max (TJ = 25°C)

Technical Attributes

Find Similar Parts

Description Value
Series Red
630 nm
23.5 lm
245 °C
88 mA
9.6 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
4SMD
4
3.5 x 3.15 x 1.2 mm
1 V
MLE
SMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: