PDP SEO Portlet

MLERED-A1-0000-000V01

High Brightness LED, XLamp ML-E, Red, 630 nm, 125 °, 18.1 lm, 350 mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLERED-A1-0000-000V01
Secondary Manufacturer Part#: MLERED-A1-0000-000V01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.

  • Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
  • Available in royal blue, blue, green, amber and red
  • Available in parallel and series Vf configurations for white and colour
  • ANSI compatible sub-bins
  • 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
  • 120° viewing angle for white, 125° viewing angle for colour
  • Uniform chromaticity profile
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.55579
2800+
$0.55298
5600+
$0.55017
11200+
$0.54736
22400+
$0.54456