MLEGRN-A1-0000-000001
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLEGRN-A1-0000-000001
Secondary Manufacturer Part#: MLEGRN-A1-0000-000001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 535 nm | ||
| 3.11 x 2.76 mm | ||
| Rectangular | ||
| 30.6 lm | ||
| 245 °C | ||
| 350 mA | ||
| 3.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| 0 to 150 °C | ||
| 4SMD | ||
| 4 | ||
| 3.5 x 3.15 x 1.2 mm | ||
| -5 V | ||
| SMD | ||
| Chip LED | ||
| 125 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |