PDP SEO Portlet

MLEBLU-A1-0000-000U01

XLAMP ML-E LIGHT EMITTING DIODE BLUE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLEBLU-A1-0000-000U01
Secondary Manufacturer Part#: MLEBLU-A1-0000-000U01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cree XLamp® ML-E LED brings lighting-class reliability and performance to ½-watt LEDs. The XLamp ML-E LED expands Cree’s lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5-mm X 3.5-mm package, the XLamp ML-E LED continues Cree’s history of segment-focused product innovation in LEDs for lighting applications.

The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.

  • Available in white (2600 K to 8300 KCCT), 80-, 85- and 90-CRI minimum
  • Available in royal blue, blue, green, amber and red
  • Available in parallel and series Vf configurations
  • ANSI-compatible sub-bins
  • Maximum drive current: 350 mA for parallel blue, 120 mA for series blue
  • 120° viewing angle for white, 125° viewing angle for color
  • Uniform chromaticity profile
  • Electrically neutral thermal path
  • RoHS- and Reach-compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.70211
2800+
$0.69856
5600+
$0.69502
11200+
$0.69147
22400+
$0.68792