PDP SEO Portlet

MLEBLU-A1-0000-000T01

High Brightness LED, XLamp ML-E, Blue, 485 nm, 125 °, 10.7 lm, 350 mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLEBLU-A1-0000-000T01
Secondary Manufacturer Part#: MLEBLU-A1-0000-000T01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLEBLU-A1-0000-000T01 is a blue High Brightness LED brings lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look.

  • ANSI-compatible sub-bins
  • Uniform chromaticity profile
  • Electrically neutral thermal path
  • REACH compliant

Technical Attributes

Find Similar Parts

Description Value
Blue
485 nm
3.11 x 2.76 mm
Rectangular
10.7 lm
245 °C
350 mA
3.2 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
0 to 150 °C
4SMD
4
3.5 x 3.15 x 1.2 mm
-5 V
SMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.616
2800+
$0.592
5600+
$0.568
8400+
$0.544
11200+
$0.534