PDP SEO Portlet

MHDGWT-0000-000N0HM235G

XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MHDGWT-0000-000N0HM235G
Secondary Manufacturer Part#: MHDGWT-0000-000N0HM235G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp MHD-G LED is a new generation of high-power LED that delivers a more effective way to achieve low-cost systems than mid-power (MP) LEDs. Built using high-reliability ceramic-package technology, the XLamp MHD-G LED is able to operate at higher

  • Flexible 18-V or 36-V options
  • Maximum drive current: 1000 mA (18 V), 500 mA (36 V)
  • Viewing angle: 115°
  • Available in 70-CRI, 80-CRI and 90-CRI options
  • Unlimited floor life at = 30°C/85% RH
  • Reflow solderable -

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.2967
2000+
$3.1126
4000+
$3.0968
6000+
$3.081
8000+
$3.0652