PDP SEO Portlet

MHDGWT-0000-000N0HM230G

LED Uni-Color White 1559lm 3000K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MHDGWT-0000-000N0HM230G
Secondary Manufacturer Part#: MHDGWT-0000-000N0HM230G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® MHD-G LED is a new generation of high-power LED that delivers a more effective way to achieve low-cost systems than mid-power (MP) LEDs. Built using Cree’s high-reliability ceramic-package technology, the XLamp MHD-G LED is able to operate a

  • Flexible 36-V options
  • Maximum drive current: 1000 mA (18 V), 500 mA (36 V)
  • Viewing angle: 115°
  • Available in 70-CRI, 80-CRI and 90-CRI options
  • Unlimited floor life at = 30 ºC/85% RH
  • Reflow solder able - JEDEC

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
7 x 7 x 0.75 mm
Square
1559 lm
245 °C
500 mA
40 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
7 x 7 x 1.46 mm
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.96
2000+
$3.94
4000+
$3.92
6000+
$3.9
8000+
$3.88