PDP SEO Portlet

MHDEWT-0000-000C0BH450E

LED Uni-Color White 1085lm 5000K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Avnet Manufacturer Part #: MHDEWT-0000-000C0BH450E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flexible 9-V, 18-V
  • Maximum drive current: 1400 mA (9 V), 700 mA (18 V)
  • Viewing angle: 115°
  • Available in 70-CRI, 80-CRI and 90-CRI options
  • Unlimited floor life at = 30 ºC/85% RH
  • Reflow solder able - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and Reach compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
1.4 A
1085 lm
6 LEDs
null
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.4742
1000+
$1.4742
2000+
$1.4616
4000+
$1.44081
8000+
$1.42002
16000+
$1.39923
SubTotal:
$1,474.20