PDP SEO Portlet

MHBAWT-0000-000N0BD465E

XLAMP MH-B LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MHBAWT-0000-000N0BD465E
Secondary Manufacturer Part#: MHBAWT-0000-000N0BD465E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® MHB-A LED is a new generation of high-power LED that delivers a more effective way to achieve low-cost systems than mid-power (MP) LEDs. Built using Cree’s high-reliability ceramic-package technology, the XLamp MHB-A LED is able to operate a

  • Flexible 9-V, 18-V or 36-V options
  • Maximum drive current: 700 mA (9 V), 350 mA (18 V), 175 mA (36 V)
  • Viewing angle: 115°
  • Available in 70-CRI, 80-CRI and 90-CRI options
  • Unlimited floor life at = 30 ºC/85% RH

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.80695
2000+
$0.75589
4000+
$0.75205
8000+
$0.74822
16000+
$0.74438