MHBAWT-0000-000C0HC427G
LED Chip Warm White 2700K 700mA 3-Pin SMD T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MHBAWT-0000-000C0HC427G
Secondary Manufacturer Part#: MHBAWT-0000-000C0HC427G
- RoHS 10 Compliant
- Tariff Charges
MHBAWT-0000-000C0HC427G is an XLamp® MHB-A LED. It is a new generation of high-power LED that delivers a more effective way to achieve low-cost systems than mid-power (MP) LEDs. Built using Cree LED’s high-reliability ceramic-package technology, the XLamp
- 2700K normal CCT, 80min CRI, 531lm minimum luminous flux at 480mA (25°C)
- Viewing angle is 115° typ, unlimited floor life at = 30°C/85% RH
- Reflow solderable - JEDEC J-STD-020C, electrically neutral thermal path
- UL® recognize
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 2700 K | ||
| 475 lm | ||
| 245 °C | ||
| 700 mA | ||
| 10.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 3SMD | ||
| 3 | ||
| 5 x 5 x 1.51 mm | ||
| MHBA | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |