PDP SEO Portlet

CXB3590-0000-000R0HCB30G

LED Uni-Color White 12134lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB3590-0000-000R0HCB30G
Secondary Manufacturer Part#: CXB3590-0000-000R0HCB30G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp CXB3590 LED Array is the brightest member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA L

  • 30-mm optical source
  • Mechanical and optical design consistent with CXA35 LED
  • Available in 80-minimum CRI option
  • Cree EasyWhite 3-step binning
  • Forward voltage option 72-V class
  • 85 °C binning and characterizat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$24.14286
100+
$23.5612
200+
$22.7458
300+
$22.62975
400+
$22.5137