PDP SEO Portlet

CXB3590-0000-000R0BCD40E

XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB3590-0000-000R0BCD40E
Secondary Manufacturer Part#: CXB3590-0000-000R0BCD40E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXB3590 LED Array is the brightest member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED

30-mm optical source • Mechanical and optical design consistent with CXA35 LED • Available in 70-, 80- and 90-minimum CRI options • Cree EasyWhite® 2-, 3- and 5-step binning • Forward voltage options: 36-V class & 72-V class • 85 °C binning and characteri

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$23.1462
100+
$23.0293
200+
$22.2656
300+
$22.152
400+
$22.0384