PDP SEO Portlet

CXB2530-0000-000N0HU440G

LED Uni-Color White 4366lm 4000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB2530-0000-000N0HU440G
Secondary Manufacturer Part#: 44Y2871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXB2530 LED Array is a member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays prov

19-mm optical source • Mechanical and optical design consistent with other CXA25 and CXB25 LEDs • Available in 70-, 80- and 90-minimum CRI options • Cree EasyWhite® 2-, 3- and 5-step binning • Forward voltage option: 36-V class • 85 °C binning and charact

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
19 x 0.55 mm
Circular
4366 lm
1600 mA
38 V
Surface Mount
Top Mount
2SMD
2
23.85 x 23.85 x 1.7 mm
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.13
10+
$10.94
25+
$9.91
50+
$9.29
100+
$8.67
250+
$7.23
500+
$7.02