PDP SEO Portlet

CXB1830-0000-000N0HU435G

XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1830-0000-000N0HU435G
Secondary Manufacturer Part#: CXB1830-0000-000N0HU435G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp CXB1830 LED Array is a member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays pr

  • 14-mm optical source
  • Optical design consistent with CXA1830 LEDs
  • Available in 70-, 80- and 90-minimum CRI options
  • EasyWhite® 2-, 3- and 5-step binning
  • Forward voltage option: 36-V class
  • 85°C binning and char

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.11424
200+
$5.76225
400+
$5.733
600+
$5.70375
800+
$5.6745