PDP SEO Portlet

CXB1830-0000-000N0HU230G

LED Uni-Color White 4031lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1830-0000-000N0HU230G
Secondary Manufacturer Part#: CXB1830-0000-000N0HU230G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXB1830 LED Array is a member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays prov

14-mm optical source • Optical design consistent with CXA1830 LEDs • Available in 70-, 80- and 90-minimum CRI options • Cree EasyWhite® 2-, 3- and 5-step binning • Forward voltage option: 36-V class • 85°C binning and characterization • Extremely uniform

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
14 x 0.55 mm
Circular
4031 lm
1400 mA
38 V
Surface Mount
Top Mount
2SMD
2
17.85 x 17.85 x 1.7 mm
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.95
200+
$4.925
400+
$4.9
800+
$4.875
1600+
$4.85