PDP SEO Portlet

CXB1507-0000-000F0UG430Q

LED Uni-Color White 935lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1507-0000-000F0UG430Q
Secondary Manufacturer Part#: CXB1507-0000-000F0UG430Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
8.9 x 0.55 mm
Circular
935 lm
750 mA
19 V
Surface Mount
Top Mount
2SMD
2
15.85 x 15.85 x 1.7 mm
SMD
Uni-Color
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.21429
200+
$3.08305
400+
$3.0674
800+
$3.05175
1600+
$2.88672