PDP SEO Portlet

CXB1507-0000-000F0BH450E

XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1507-0000-000F0BH450E
Secondary Manufacturer Part#: CXB1507-0000-000F0BH450E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXB1507 LED Array is a member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays are

9-mm optical source • Mechanical and optical design consistent with other CXA15 and CXB15 LEDs • Available in 70-, 80-and 90-minimum CRI options • Cree EasyWhite® 2-, 3- and 5-step binning • Forward voltage options: 18-V class & 36-V class • 85 °C binning

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.2968
200+
$2.0094
400+
$1.9992
600+
$1.989
800+
$1.9788