CXB1310-0000-00PN0Z0A27H
LED COB Warm White 2700K 700mA Tray
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1310-0000-00PN0Z0A27H
Secondary Manufacturer Part#: CXB1310-0000-00PN0Z0A27H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 95 | ||
| 2700 K | ||
| 1245 lm | ||
| 700 mA | ||
| 37 V | ||
| 13.35 x 13.35 x 1.55 mm | ||
| CXB13 | ||
| COB LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |