PDP SEO Portlet

CXB1310-0000-000F0UK231Q

LED Uni-Color White 1308lm 3100K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1310-0000-000F0UK231Q
Secondary Manufacturer Part#: CXB1310-0000-000F0UK231Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3100 K
6 x 0.55 mm
Circular
1308 lm
1400 mA
18.5 V
Surface Mount
Top Mount
2SMD
2
13.35 x 13.35 x 1.55 mm
SMD
Uni-Color
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.89
200+
$10.835
400+
$10.78
800+
$10.725
1600+
$9.7