PDP SEO Portlet

CXB1310-0000-000F0HN257E

XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1310-0000-000F0HN257E
Secondary Manufacturer Part#: CXB1310-0000-000F0HN257E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cree CXB1310 High Density (HD) LED arrays are the next generation of high lumen density LED arrays. Incorporating elements of Cree’s SC5 Technology Platform, the CXB1310 HD LED arrays deliver the most lumens in the industry for their light-emitting surfac

Available in 5-step EasyWhite® bins at 4000K, 5000K, 5700K & 6500K, 3-step EasyWhite bins at 2700K, 3000K, 3500K, 4000K & 5000K and 2-step EasyWhite bins at 2700K, 3000K, 3500K, & 4000K CCT • Available in 70-, 80- and 90-minimum CRI options •

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.68626
200+
$8.3853
400+
$8.34274
800+
$8.30018
1600+
$7.80559