PDP SEO Portlet

CXB1304-0000-000N0ZA430H

LED Uni-Color White 392lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1304-0000-000N0ZA430H
Secondary Manufacturer Part#: CXB1304-0000-000N0ZA430H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp CXB1304 LED Array is the most compact member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same small LES. The higher performance second generat

  • 6-mm optical source
  • Mechanical and optical design consistent with other CXA13 LEDs
  • Available in 70-, 80- and 90-minimum CRI options
  • EasyWhite® 2-, 3- and 5-step binning
  • Forward voltage options: 9-V class, 18-V class

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
6 x 0.55 mm
Circular
392 lm
250 mA
38 V
Surface Mount
Top Mount
2SMD
2
13.35 x 13.35 x 1.7 mm
SMD
Uni-Color
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.35115
200+
$3.10275
400+
$3.087
800+
$3.07125
1600+
$2.9391