PDP SEO Portlet

CXB1304-0000-000C0UB240G

XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXB1304-0000-000C0UB240G
Secondary Manufacturer Part#: CXB1304-0000-000C0UB240G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp CXB1304 LED Array is the most compact member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same small LES. The higher performance second generation CXA LED Arrays are compatible with the first generation, providing a drop-in performance upgrade to existing CXA LED designs to shorten the luminaire design cycle and improve time to market. Available in 2-step, 3-step and 5-step EasyWhite bins, the CXB1304 LED delivers high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering, enabling lighting manufacturers to rapidly address small form factor lighting applications.

  • 6-mm optical source
  • Mechanical and optical design consistent with other CXA13 LEDs
  • Available in 70-, 80- and 90-minimum CRI options
  • EasyWhite® 2-, 3- and 5-step binning
  • Forward voltage options: 9-V class, 18-V class & 36-V class
  • 85 °C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.2078
200+
$1.16604
400+
$1.16012
600+
$1.1542
800+
$1.14829