CXA3070-0000-000N00Z450F
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA3070-0000-000N00Z450F
Secondary Manufacturer Part#: CXA3070-0000-000N00Z450F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5000 K | ||
| 23 x 0.55 mm | ||
| Circular | ||
| 9296 lm | ||
| 2800 mA | ||
| 42 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 27.35 x 27.35 x 1.7 mm | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |