PDP SEO Portlet

CXA3070-0000-000N00Z230F

LED Uni-Color White 7938lm 3000K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA3070-0000-000N00Z230F
Secondary Manufacturer Part#: 07X2427
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXA3070 LED array expands Cree’s family of high-flux, multi-die integrated arrays, offering high performance in an easy-touse platform. With XLamp LED lighting-class reliability, the CXA3070’s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. Available in 2-step, 3-step and 4-step color consistency, and featuring a 23-mm optical source, the CXA3070 brings new levels of flux and efficacy to this form factor.

Available in 4-step, 3-step and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K & 5000K CCT and 4-step EasyWhite bins at 5700K & 6500K CCT • Available in ANSI white bins at 4000K, 5000K, 5700K & 6500K CCT • Available in 70-, 80-, 90- and 93-minimum CRI options • Forward voltage option: 36-V class • 85°C binning and characterization • Maximum drive current: 2800mA • 115° viewing angle, uniform chromaticity profile • Top-side solder connections • Thermocouple attach point • NEMA SSL-3 2011 standard flux bins • RoHS- and REACh-compliant

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
23 x 0.55 mm
Circular
7938 lm
2800 mA
42 V
Surface Mount
Top Mount
2SMD
2
27.35 x 27.35 x 1.7 mm
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.28
5+
$29.89
10+
$29.49
25+
$28.01
50+
$26.53
100+
$25.05
300+
$24.99