PDP SEO Portlet

CXA1512-0000-000N00M235H

LED Uni-Color White 1563lm 3500K Chip LED 2-Pin SMD Tray

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1512-0000-000N00M235H
Secondary Manufacturer Part#: CXA1512-0000-000N00M235H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXA1512 LED array expands Cree’s family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1512’s small, uniform emitting surface enables both directional and non-directional lig

Available in 4-step, 3-step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step EasyWhite bins at 5700 K & 6500 K CCT • Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT • Available in 70-, 80-, 90- and 9

Technical Attributes

Find Similar Parts

Description Value
White
3500 K
8.9 x 0.55 mm
Circular
1563 lm
600 mA
42 V
Surface Mount
Top Mount
2SMD
2
15.85 x 15.85 x 1.7 mm
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.91