PDP SEO Portlet

CXA1512-0000-000F0HM440G

XLAMP CXA LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1512-0000-000F0HM440G
Secondary Manufacturer Part#: CXA1512-0000-000F0HM440G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXA1512 LED array expands Cree’s family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1512’s small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3-step and 4-step color consistency, and featuring a 9-mm optical source, the CXA1512 brings new levels of flux and efficacy to this form factor.

The CX Family LED Design Guide provides basic information on the requirements to use the CXA1512 LED successfully in luminaire designs.

  • Available in 4-step, 3-step and 2-step Easy White® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step Easy White bins at 5700 K & 6500 K CCT
  • Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT
  • Available in 70-, 80-, 90- and 93-minimum CRI options
  • Forward voltage options: 18-V class & 36-V class
  • 85 °C binning and characterization
  • Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS- and Reach-compliant
  • UL® recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.7645