PDP SEO Portlet

CXA1507-0000-000N00F227F

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1507-0000-000N00F227F
Secondary Manufacturer Part#: CXA1507-0000-000N00F227F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
2700 K
759 lm
375 mA
42 V
Surface Mount
Top Mount
2SMD
2
15.85 x 15.85 x 1.7 mm
CXA1507
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.7812