PDP SEO Portlet

CXA1507-0000-000F0HG20E1

XLAMP CXA LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1507-0000-000F0HG20E1
Secondary Manufacturer Part#: CXA1507-0000-000F0HG20E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXA1507 LED array expands Cree’s family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1507’s small, uniform emitting surface enables both directional and non-directional

  • Available in 4-step, 3-step and 2-step Easy White® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step Easy White bins at 5700 K & 6500 K CCT
  • Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT
  • Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.48604