PDP SEO Portlet

CXA1507-0000-000F00G227H

XLAMP CXA LIGHT EMITTING DIODE WHITE

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1507-0000-000F00G227H
Secondary Manufacturer Part#: CXA1507-0000-000F00G227H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® CXA1507 LED array expands Cree’s family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1507’s small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3-step and 4-step color consistency, and featuring a 9-mm optical source, the CXA1507 brings new levels of flux and efficacy to this form factor.

Available in 4-step, 3-step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step EasyWhite bins at 5700 K & 6500 K CCT • Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT • Available in 70-, 80-, 90- and 93-minimum CRI options • Forward voltage options: 18-V class & 36-V class • 85 °C binning and characterization • Maximum drive current: 750 mA (18 V), 375 mA (36 V) • 115° viewing angle, uniform chromaticity profile • Top-side solder connections • Thermocouple attach point • NEMA SSL-3 2011 standard flux bins • RoHS- and REACh-compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.46955