CXA1304-0000-000C0HC440G
XLAMP CXA LIGHT EMITTING DIODE WHITE
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CXA1304-0000-000C0HC440G
Secondary Manufacturer Part#: CXA1304-0000-000C0HC440G
- RoHS 10 Compliant
- Tariff Charges
The XLamp® CXA1304 LED array expands Cree’s family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1304’s small, uniform emitting surface enables both directional and non-directional lig
Available in 4-step, 3-step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K & 5000 K CCT and 4-step EasyWhite bins at 5700 K & 6500 K CCT • Available in ANSI white bins at 4000 K, 5000 K, 5700 K & 6500 K CCT • Available in 70-, 80-, 90- and 9
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |