PDP SEO Portlet

CLVBA-FKA-CAEDH8BBB7A363

LED, RGB, Red, Green, Blue, SMD, 110 °, Round, R 50mA, G 25mA, B 25mA

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLVBA-FKA-CAEDH8BBB7A363
Secondary Manufacturer Part#: CLVBA-FKA-CAEDH8BBB7A363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CLVBA-FKA-CAEDH8BBB7A363 is a Cree® PLCC4 3 in 1 SMD LED. This high reliability and high brightness LED is designed to work in a wide range of environmental conditions. A wide viewing angle and high brightness makes this LED suitable for indoor signage applications. Application includes full-colour video screen, decorative lighting, amusement.

  • Size is 3.2 x 2.8mm
  • Luminous intensity range from 71 to 224mcd (red), 140 to 450mcd (green), 36 to 112mcd (blue)
  • Spectral bandwidth at 50% IREL max is 24nm (red), 38nm (green), 28nm (blue) (IF = 20mA, TA = 25°C)
  • Average forward voltage is 1.9V(red), 3.0V (green), 3.0V (blue) (IF = 8mA, TA = 25°C)
  • Reverse current (max) is 10µA (red, green, blue) (VR = 5V, TA = 25°C)
  • Power dissipation is 130mW (red), 100mW (green and blue) (TA = 25°C)
  • Forward current is 50mA (red), 25mA (green and blue) (TA = 25°C)
  • Operation temperature range from -40 to +100°C

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
624|540|480 nm
224|450|112 mcd
235 °C
50|25|25 mA
2.4|3.6|3.6 V
130|100|100 mW
Surface Mount
Top Mount
MSL 5A - 24 hours
-40 to 100 °C
4PLCC
4
3.2 x 2.8 x 1.9 mm
5 V
Extended Industrial
CLVBA
PLCC
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.37818
4000+
$0.37627
8000+
$0.37436
16000+
$0.37245
32000+
$0.37054