PDP SEO Portlet

CLV1L-FKB-CJQRNQEFGBB79353

LED Multi-Color Chip Red/Green/Blue 624/535/475nm 35/20/20mA 4-Pin PLCC T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLV1L-FKB-CJQRNQEFGBB79353
Secondary Manufacturer Part#: CLV1L-FKB-CJQRNQEFGBB79353
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CLV1L-FKB-CJQRNQEFGBB79353 is a Cree® PLCC4 3 in 1 SMD LED. It offers high-intensity light output and a wide viewing angle in an industry-standard package. Designed to work in a wide array of environmental conditions, Cree PLCC full-colour LED is suited f

  • Size is 3.5 x 3.4 x 2.8mm
  • Luminous intensity range from 450 to 1010mcd (red), 900 to 1800mcd (green), 180 to 403mcd (blue)
  • Dominant wavelength range from RB 619 to RB 624nm (red)
  • Spectral bandwidth at 50% IREL max is 24nm (

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
624|535|475 nm
1010|1800|403 mcd
250 °C
35|20|20 mA
2.6|4|4 V
91|80|80 mW
Surface Mount
Top Mount
MSL 5A - 24 hours
-40 to 100 °C
4PLCC
4
3.2 x 2.8 x 1.9 mm
5 V
Extended Industrial
CLV1L
PLCC
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1464