CLV1A-FKB-CKMQRNRFHBB79353
LED Multi-Color Chip Red/Green/Blue 624/535/475nm 50/25/25mA 4-Pin PLCC T/R
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLV1A-FKB-CKMQRNRFHBB79353
Secondary Manufacturer Part#: CLV1A-FKB-CKMQRNRFHBB79353
- RoHS 10 Compliant
- Tariff Charges
CLV1A-FKB-CKMQRNRFHBB79353 is a Cree® PLCC4 3 in 1 SMD LED. It offers high-intensity light output and a wide viewing angle in an industry-standard package. It is designed to work in a wide array of environmental conditions, Cree PLCC full-colour LED is su
- Size is 3.2 x 2.8mm
- Luminous intensity range from 505 to 1010mcd (red), 900 to 2240mcd (green), 224 to 450mcd (blue)
- Dominant wavelength range from RB 619 to RB 624nm (red)
- Spectral bandwidth at 50% IREL max is 24nm (red),
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 624|535|475 nm | ||
| 1010|2240|450 mcd | ||
| 250 °C | ||
| 50|25|25 mA | ||
| 2.6|4|4 V | ||
| 130|100|100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 85 °C | ||
| 4PLCC | ||
| 4 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Industrial | ||
| CLV1A | ||
| PLCC | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |