CLV1A-FKB-CK1VW1DE1BB7C3C3
LED, Red, Green, Blue, SMD, Round, R 20mA, G 20mA, B 20mA
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLV1A-FKB-CK1VW1DE1BB7C3C3
Secondary Manufacturer Part#: CLV1A-FKB-CK1VW1DE1BB7C3C3
- RoHS 10 Compliant
- Tariff Charges
CLV1A-FKB-CK1VW1DE1BB7C3C3 is a Cree® PLCC4 3 in 1 SMD LED. It offers high-intensity light output and a wide viewing angle in an industry-standard package. Designed to work in a wide array of environmental conditions, Cree PLCC full-colour LED is suited for indoor video screens, decorative lighting, and amusement applications. Application includes a full-colour video screen, decorative lighting, and amusement.
- Size is 3.5 x 3.4 x 2.8mm
- Spectral bandwidth at 50% IREL max is 24nm (IF=20mA, red, TA=25°C), 38nm (IF=20mA, green, TA=25°C)
- Spectral bandwidth at 50% IREL max is 28nm (IF = 20mA, blue, TA = 25°C)
- Average forward voltage is 2.0V(IF = 20mA, red, TA = 25°C), 3.2V (green, IF = 20mA, TA = 25°C)
- Reverse current (max) is 10µA (red, green, blue) (VR = 5V, TA = 25°C)
- Power dissipation is 130mW (red), 100mW (green, blue) (TA = 25°C)
- Forward current is 50mA (red), 25mA (green, blue) (TA = 25°C)
- Operation temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 624|535|475 nm | ||
| 1010|2240|450 mcd | ||
| 250 °C | ||
| 50|25|25 mA | ||
| 2.6|4|4 V | ||
| 130|100|100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 85 °C | ||
| 4PLCC | ||
| 4 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Industrial | ||
| CLV1A | ||
| PLCC | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |