PDP SEO Portlet

CLMXB-FKA-CBC1HJ1A1BB7C4C3

R: ANY 1 INTENSITY BIN FROM BC (202MCD) - FG (403MCD);

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLMXB-FKA-CBC1HJ1A1BB7C4C3
Secondary Manufacturer Part#: CLMXB-FKA-CBC1HJ1A1BB7C4C3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This SMD LED features an IPx8 water resistant rating in a PLCC package. These high performance tricolor SMT LEDs are designed to work in a wide range of applications. A wide viewing angle and high brightness make these LEDs suitable for outdoor and full c

Size (mm):2.1x1.8x1.55 • Dominant Wavelength: Red (619 - 624nm) Green (520 - 535nm) Blue (465 - 480nm) • Luminous Intensity (mcd) Red (202 - 403) Green (403 - 805) Blue (71 - 140) • Water-Resistant (IPx8)* • Moisture Sensitivity Level: 5a • Lead-Free • Ro

Technical Attributes

Find Similar Parts

Description Value
MSL 5A - 24 hours

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:9500  Mult:9500  
USD $:
9500+
$0.25245
19000+
$0.25118
38000+
$0.2499
76000+
$0.24862
152000+
$0.24735