PDP SEO Portlet

CLM4B-RKW-CWAXBAA3

LED, Red, SMD, PLCC-4, 50 mA, 2.4 V, 624 nm

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLM4B-RKW-CWAXBAA3
Secondary Manufacturer Part#: 83T3704
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLM4B-RKW-CWAXBAA3 is a red PLCC4 1-in-1 SMD LED packaged in the industry standard package. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.

  • 1120 to 2800mcd Luminous intensity
  • -40 to 100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.21