PDP SEO Portlet

CLM3C-RKW-CUAVBAA3

SMD LM3-C SERIES LED -RED COLOR,FULL RANK,TAPE AND REEL

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CLM3C-RKW-CUAVBAA3
Secondary Manufacturer Part#: CLM3C-RKW-CUAVBAA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMD LEDs is packaged in the industry standard package. These LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illuminat

Size (mm):2.7 x 2.0 • Color and Typical Dominant Wavelength: Red (624nm) Amber (591nm) • Luminous Intensity (mcd) CLM3C-RKW:(560 - 1400) CLM3C-AKW:(355 - 900) • Lead-Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14028
6000+
$0.13958
12000+
$0.13887
24000+
$0.13816
48000+
$0.13745