CLM3A-BKW-CTBVA463
LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 500 mcd | ||
| Rectangular | ||
| 235 °C | ||
| 25 mA | ||
| 4 V | ||
| 100 mW | ||
| Surface Mount | ||
| MSL 5A - 24 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 2.7 x 2 x 1.15 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |