PDP SEO Portlet

C5SMF-GJE-CX14Q7T1

ANY 4 CONSECUTIVE BINS FROM X1 (4180MCD) - Y2 (7030MCD), ANY 1 HUE FROM G7-G8, BULK PACK, IRON LEAD

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C5SMF-GJE-CX14Q7T1
Secondary Manufacturer Part#: C5SMF-GJE-CX14Q7T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.22473
1000+
$0.2236
2000+
$0.1911
4000+
$0.19012
8000+
$0.18915