PDP SEO Portlet

C5SMF-BJE-CT14Q4T1

ANY 4 CONSECUTIVE BINS FROM T1 (1100MCD) - U2 (1824MCD), ANY 1 HUE FROM B4-B5, BULK PACK, IRON LEAD

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C5SMF-BJE-CT14Q4T1
Secondary Manufacturer Part#: C5SMF-BJE-CT14Q4T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide

Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Lead - Free • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.198
1000+
$0.197
2000+
$0.196
4000+
$0.195
8000+
$0.194