C566D-RFF-CV14QBB2
ANY 4 CONSECUTIVE BINS FROM V1 (2130MCD) - W2 (3590MCD), AMMO PACK, IRON LEAD FRAME
Click image to enlarge
Manufacturer:Cree LED
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C566D-RFF-CV14QBB2
Secondary Manufacturer Part#: C566D-RFF-CV14QBB2
- RoHS 10 Compliant
- Tariff Charges
The oval LED is specifically designed for variable-message signs and passenger-information signs.The ovalshaped radiation pattern and high luminous intensity ensure that these devices are excellent for wide-fieldof -view outdoor applications where a wide
Size (mm): 5 • Color and Typical Dominant Wavelength: Red (621nm) Green(527nm) Blue(470nm) Amber(591nm) Lead - Free • RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |